Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3203X202P
Order Code107131
Product Range3203 Series
Also Known As1623916-6
Technical Datasheet
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3203X202P
Order Code107131
Product Range3203 Series
Also Known As1623916-6
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3203 Series
Power Rating50mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size3.4 mm Square
Resistor Case / PackageSMD
Product Length3.4mm
Product Width3.4mm
Product Height2mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3203 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3.4 mm Square
Product Length
3.4mm
Product Height
2mm
Operating Temperature Max
85°C
MSL
-
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
1Turns
Power Rating
50mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
3.4mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009