Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoBFA433R
Order Code157478
Product RangeBFA Series
Also Known As1625807-4, RHEOSTAT 33R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoBFA433R
Order Code157478
Product RangeBFA Series
Also Known As1625807-4, RHEOSTAT 33R
Technical Datasheet
Track Resistance33ohm
Power Rating675W
Product RangeBFA Series
Resistor MountingPanel Mount
Adjustment TypeTop
Rheostat TypeHigh Power
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsScrew
Product Length405mm
Product Width94mm
Product Height153mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Track Resistance
33ohm
Product Range
BFA Series
Adjustment Type
Top
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Product Width
94mm
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2014)
Power Rating
675W
Resistor Mounting
Panel Mount
Rheostat Type
High Power
Resistor Case / Package
-
Product Length
405mm
Product Height
153mm
Operating Temperature Max
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5