Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł144.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł144.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT48349
Order Code2853460
Technical Datasheet
Kit Contents4 Pcs of size SL4mm x 46mm, SL5.5mm x 46mm, PZ2 x 46mm & MOD2 x 46mm Stubby VDE Slim Screwdrivers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Set containing each 1 piece of sizes slotted 4.0 and 5.5 mm, PZ2 and MOD2 (Plusminus)
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100 % German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Total length of each screwdriver: 106 mm
- Visible blade length: 45 mm
Technical Specifications
Kit Contents
4 Pcs of size SL4mm x 46mm, SL5.5mm x 46mm, PZ2 x 46mm & MOD2 x 46mm Stubby VDE Slim Screwdrivers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235