Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCSTF4
Order Code2078186
Technical Datasheet
Truck TypeFolding
Carrying Capacity60kg
External Height-
External Width-
Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTF4 is a 60kg Folding Sack Truck made of high quality lightweight aluminium construction and weighs only 3kg. Folds completely flat to an incredible 55mm. Quick and easy single movement folding and opening action. "Push bar" effortlessly locks bar into one of two adjustable height positions. Compact and portable it is easy to store in a workshop, garage the home or in the boot of a car.
- Elasticated cord hooks onto bar for a secure load
- Comfort grip handle
- Non-slip base plate
Applications
Commercial
Technical Specifications
Truck Type
Folding
External Height
-
Length
-
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
60kg
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3