Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCTT4
Order Code2078173
Technical Datasheet
Truck TypeService Cart
Carrying Capacity100kg
External Height795mm
External Width413mm
Length845mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CTT4 is a 2-tier Service Trolley ideal for use in garage/engineering workshops and warehouses.
- Tough steel construction
- Big 100kg capacity
- Heavy duty 125mm (5") steel castors with tough rubber tyres (2 fixed, 2 swivel)
Applications
Commercial, Industrial
Technical Specifications
Truck Type
Service Cart
External Height
795mm
Length
845mm
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
100kg
External Width
413mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12