Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH3021
Order Code2444076
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł241.760 |
5+ | zł223.530 |
10+ | zł217.370 |
20+ | zł213.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł241.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH3021
Order Code2444076
Technical Datasheet
Kit Contents3 Fused Probe to 90Deg 4mm Plug, 3 Screw Fit Croc Clips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIH3021 test lead set
- Fused probes to 90° 4mm plugs
- Colours are red/black/green
- Length is 1.25m
- Conform to IEC 61010 standard
- Packed in plastic wallet
Contents
3 x push fit crocodile clips.
Technical Specifications
Kit Contents
3 Fused Probe to 90Deg 4mm Plug, 3 Screw Fit Croc Clips
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286