Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-391XJRU
Order Code2285754RL
Product Range0402HL Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-391XJRU
Order Code2285754RL
Product Range0402HL Series
Technical Datasheet
Inductance390nH
DC Resistance Max2.35ohm
Self Resonant Frequency260MHz
DC Current Rating170mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.22mm
Product Width0.79mm
Product Height0.56mm
Technical Specifications
Inductance
390nH
Self Resonant Frequency
260MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.79mm
DC Resistance Max
2.35ohm
DC Current Rating
170mA
Product Range
0402HL Series
Inductor Construction
Unshielded
Product Length
1.22mm
Product Height
0.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001