Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-511XJRU
Order Code2285756RL
Product Range0402HL Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-511XJRU
Order Code2285756RL
Product Range0402HL Series
Technical Datasheet
Inductance510nH
DC Resistance Max3.5ohm
Self Resonant Frequency450MHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.22mm
Product Width0.79mm
Product Height0.56mm
Technical Specifications
Inductance
510nH
Self Resonant Frequency
450MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.79mm
DC Resistance Max
3.5ohm
DC Current Rating
150mA
Product Range
0402HL Series
Inductor Construction
Unshielded
Product Length
1.22mm
Product Height
0.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability