Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-391XJRB
Order Code2286112
Product Range0603HL Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-391XJRB
Order Code2286112
Product Range0603HL Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.05ohm
Self Resonant Frequency400MHz
DC Current Rating330mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
Technical Specifications
Inductance
390nH
Self Resonant Frequency
400MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
DC Resistance Max
1.05ohm
DC Current Rating
330mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004