Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCDF 8500LD
Order Code3499890
Product RangeCDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł24.010 |
50+ | zł20.760 |
100+ | zł17.850 |
250+ | zł15.530 |
500+ | zł13.460 |
1000+ | zł12.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł24.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF 8500LD
Order Code3499890
Product RangeCDF Series
Technical Datasheet
DC Current Rating500mA
Inductance5µH
Product RangeCDF Series
Impedance520ohm
Common Mode Filter Case8mm x 8mm x 4.5mm
Product Length8mm
Product Width8mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
CDF Series
Common Mode Filter Case
8mm x 8mm x 4.5mm
Product Width
8mm
Qualification
-
Inductance
5µH
Impedance
520ohm
Product Length
8mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability