Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-332MLD
Order Code2287303RL
Product RangeDO5010H Series
Also Known AsDO5010H-332MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-332MLD
Order Code2287303RL
Product RangeDO5010H Series
Also Known AsDO5010H-332MLB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)17A
Product RangeDO5010H Series
DC Resistance Max0.0086ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
Inductance Tolerance
± 20%
Product Width
15.24mm
RMS Current (Irms)
10A
Saturation Current (Isat)
17A
DC Resistance Max
0.0086ohm
Product Length
18.03mm
Product Height
8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
Product traceability