Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-153MLD
Order Code2287354
Product RangeDO5040H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-153MLD
Order Code2287354
Product RangeDO5040H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)13.8A
Product RangeDO5040H Series
Power Inductor Case18.54mm x 15.24mm x 12mm
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
0.02ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
13.8A
Power Inductor Case
18.54mm x 15.24mm x 12mm
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
Product traceability