Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-333MRC
Order Code2408080
Product RangeLPS4012 Series
Also Known AsLPS4012-333MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.390 |
50+ | zł5.870 |
100+ | zł5.400 |
250+ | zł4.940 |
500+ | zł2.950 |
1000+ | zł2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-333MRC
Order Code2408080
Product RangeLPS4012 Series
Also Known AsLPS4012-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeLPS4012 Series
DC Resistance Max0.825ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
460mA
Saturation Current (Isat)
470mA
DC Resistance Max
0.825ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Alternatives for LPS4012-333MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability