Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-106MRB
Order Code2408283
Product RangeLPS6225 Series
Also Known AsLPS6225-106MRB
Technical Datasheet
666 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.800 |
10+ | zł7.390 |
50+ | zł6.710 |
200+ | zł5.110 |
400+ | zł4.850 |
750+ | zł4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-106MRB
Order Code2408283
Product RangeLPS6225 Series
Also Known AsLPS6225-106MRB
Technical Datasheet
Inductance10mH
RMS Current (Irms)60mA
Inductor ConstructionShielded
Saturation Current (Isat)84mA
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max70ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
70ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
60mA
Saturation Current (Isat)
84mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS6225-106MRB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
Product traceability