Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1550-452MLC
Order Code2287967
Product RangeMLC15xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1550-452MLC
Order Code2287967
Product RangeMLC15xx Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeMLC15xx Series
Power Inductor Case13.8mm x 13.2mm x 5.2mm
DC Resistance Max4.5ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height5.2mm
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
DC Resistance Max
4.5ohm
Product Length
13.8mm
Product Height
5.2mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
11.8A
Power Inductor Case
13.8mm x 13.2mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
13.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472