Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-223MLC
Order Code2288360
Product RangeMSS1246 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł9.830 | 
| 5+ | zł8.310 | 
| 10+ | zł7.130 | 
| 25+ | zł6.540 | 
| 50+ | zł5.650 | 
| 200+ | zł4.730 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-223MLC
Order Code2288360
Product RangeMSS1246 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.76A
Product RangeMSS1246 Series
Inductor Case / Package-
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.067ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.76A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1246-223MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025