Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-394MLC
Order Code2288628
Product RangeMSS5131 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł10.850 |
| 10+ | zł7.010 |
| 50+ | zł5.780 |
| 100+ | zł4.350 |
| 200+ | zł4.140 |
| 600+ | zł3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-394MLC
Order Code2288628
Product RangeMSS5131 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeMSS5131 Series
Power Inductor Case5.1mm x 5.1mm x 3.1mm
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
1.8ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
120mA
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability