Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-472MLB
Order Code2288602
Product RangeMSS5131 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-472MLB
Order Code2288602
Product RangeMSS5131 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.08A
Product RangeMSS5131 Series
Power Inductor Case5.1mm x 5.1mm x 3.1mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
Alternatives for MSS5131-472MLB
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
0.038ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
1.08A
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
5.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024