Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-823MLC
Order Code2288664
Product RangeMSS6132 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-823MLC
Order Code2288664
Product RangeMSS6132 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)530mA
Product RangeMSS6132 Series
Power Inductor Case6.1mm x 6.1mm x 3.2mm
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.51ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
530mA
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability