Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-223MLD
Order Code2288672
Product RangeMSS7341 Series
Technical Datasheet
945 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł10.680 | 
| 50+ | zł9.450 | 
| 100+ | zł8.230 | 
| 250+ | zł7.010 | 
| 500+ | zł6.920 | 
| 1200+ | zł6.790 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-223MLD
Order Code2288672
Product RangeMSS7341 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeMSS7341 Series
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS7341 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze (current production) or gold over nickel over phosphor bronze (prior production) termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.02A
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.082ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Alternatives for MSS7341-223MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability