Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-502NLB
Order Code2288686
Product RangeMSS7341 Series
Technical Datasheet
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł10.250 |
| 50+ | zł6.460 |
| 100+ | zł5.320 |
| 250+ | zł4.850 |
| 500+ | zł4.430 |
| 1200+ | zł4.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-502NLB
Order Code2288686
Product RangeMSS7341 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeMSS7341 Series
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
2.3A
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.023ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Alternatives for MSS7341-502NLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability