Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-682MEB
Order Code2343808
Product RangePFD3215 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-682MEB
Order Code2343808
Product RangePFD3215 Series
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel6.8µH
RMS Current, Parallel400mA
Saturation Current, Parallel550mA
DC Resistance Max, Parallel0.63ohm
Leakage Inductance250nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The PFD3215 series Coupled Chip Inductor with ferrite core and silver-palladium-platinum-glass frit termination. It provides high efficiency and excellent current handling in a rugged design. They can also be used as two single inductors connected in series or parallel, as a wideband transformers or as a common mode choke. It has a footprint less than 3.2 x 2.3mm, making this PFD3215 series shielded coupled inductor ideal for applications with limited board space. It is designed for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 250 Vrms Winding to winding isolation (one minute)
Applications
Power Management, Industrial
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
400mA
DC Resistance Max, Parallel
0.63ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
6.8µH
Saturation Current, Parallel
550mA
Leakage Inductance
250nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028