Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-390L
Order Code2457758
Product RangeRFB0810 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-390L
Order Code2457758
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance39µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.3A
Saturation Current (Isat)2.2A
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 10%
Inductance
39µH
RMS Current (Irms)
3.3A
DC Resistance Max
0.085ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability