Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-473KL
Order Code2526918
Product RangeRFS1317 Series
Technical Datasheet
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.250 |
5+ | zł8.610 |
10+ | zł7.130 |
25+ | zł6.540 |
50+ | zł5.700 |
144+ | zł4.850 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-473KL
Order Code2526918
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)4.5A
Saturation Current (Isat)3.9A
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
3.9A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
4.5A
DC Resistance Max
0.055ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability