Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-102MLC
Order Code2288791
Product RangeSER1052 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-102MLC
Order Code2288791
Product RangeSER1052 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Power Inductor Case11mm x 10.2mm x 5.2mm
Product RangeSER1052 Series
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10.2mm x 5.2mm
DC Resistance Max
4000µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
16.5A
Product Range
SER1052 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability