Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-122MLC
Order Code2288792
Product RangeSER1052 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-122MLC
Order Code2288792
Product RangeSER1052 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Power Inductor Case11mm x 10.2mm x 5.2mm
Product RangeSER1052 Series
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10.2mm x 5.2mm
DC Resistance Max
6000µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
15A
Saturation Current (Isat)
20.5A
Product Range
SER1052 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016