Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-252MLB
Order Code2288799
Product RangeSER1052 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-252MLB
Order Code2288799
Product RangeSER1052 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.4A
Product RangeSER1052 Series
Power Inductor Case11mm x 10.2mm x 5.2mm
DC Resistance Max7500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
SER1052 Series
DC Resistance Max
7500µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
11.4A
Power Inductor Case
11mm x 10.2mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
10.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016