Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-233MLB
Order Code2288971
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-233MLB
Order Code2288971
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance23µH
RMS Current (Irms)1A
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.64mm
Product Height7mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
Product Width
8.64mm
SVHC
No SVHC (17-Dec-2015)
Inductance
23µH
DC Resistance Max
0.32ohm
Product Length
8.64mm
Product Height
7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
Product traceability