Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-174MLD
Order Code2288974
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-174MLD
Order Code2288974
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance170µH
RMS Current (Irms)680mA
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length11.18mm
Product Width11.05mm
Product Height9.5mm
Product Overview
The SPT series toroid Power Inductor with powered iron core and tin-silver over copper termination. It is available in two versions standard with current ratings up to 8A and high current with ratings up to 12.2A.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Toroid winding eliminates stray electromagnetic emissions
Applications
Power Management, Industrial
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
680mA
Inductance Tolerance
± 20%
Product Width
11.05mm
Inductance
170µH
DC Resistance Max
0.64ohm
Product Length
11.18mm
Product Height
9.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117