Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT38L-752MLB
Order Code2288983
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT38L-752MLB
Order Code2288983
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance7.5µH
RMS Current (Irms)4.2A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length14.35mm
Product Width14.22mm
Product Height9.5mm
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
4.2A
Inductance Tolerance
± 20%
Product Width
14.22mm
Inductance
7.5µH
DC Resistance Max
0.023ohm
Product Length
14.35mm
Product Height
9.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243