Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-161MEB
Order Code2526995
Product RangeXAL6020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-161MEB
Order Code2526995
Product RangeXAL6020 Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeXAL6020 Series
Power Inductor Case6.56mm x 6.36mm x 2.1mm
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height2.1mm
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
XAL6020 Series
DC Resistance Max
0.0027ohm
Product Length
6.56mm
Product Height
2.1mm
RMS Current (Irms)
26A
Saturation Current (Isat)
41A
Power Inductor Case
6.56mm x 6.36mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
6.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007