Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-122MEB
Order Code2289081
Product RangeXAL6030 Series
Technical Datasheet
384 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.460 |
10+ | zł15.700 |
50+ | zł14.900 |
100+ | zł10.760 |
200+ | zł8.650 |
400+ | zł6.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł16.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-122MEB
Order Code2289081
Product RangeXAL6030 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case6.56mm x 6.36mm x 3.1mm
Product RangeXAL6030 Series
Inductor Case / Package-
DC Resistance Max0.0075ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
22A
Product Range
XAL6030 Series
DC Resistance Max
0.0075ohm
Product Length
6.56mm
Product Height
3.1mm
Technical Docs (1)
Alternatives for XAL6030-122MEB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability