Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-201MEB
Order Code2836826
Product RangeXEL4030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-201MEB
Order Code2836826
Product RangeXEL4030 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeXEL4030 Series
Power Inductor Case4mm x 4mm x 3.2mm
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
XEL4030 Series
DC Resistance Max
2400µohm
Product Length
4mm
Product Height
3.2mm
RMS Current (Irms)
21.6A
Saturation Current (Isat)
22A
Power Inductor Case
4mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028