Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-682MEC
Order Code2836833
Product RangeXEL4030 Series
Also Known AsXEL4030-682MEB
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.040 |
10+ | zł12.200 |
50+ | zł11.350 |
100+ | zł10.510 |
200+ | zł8.400 |
500+ | zł5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł13.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-682MEC
Order Code2836833
Product RangeXEL4030 Series
Also Known AsXEL4030-682MEB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeXEL4030 Series
Power Inductor Case4mm x 4mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0741ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XEL4030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.6A
Power Inductor Case
4mm x 4mm x 3.1mm
DC Resistance Max
0.0741ohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Alternatives for XEL4030-682MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability