Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMPACT INSTRUMENTS
Manufacturer Part NoCT6/LSR
Order Code4626746
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCOMPACT INSTRUMENTS
Manufacturer Part NoCT6/LSR
Order Code4626746
Technical Datasheet
RPM Measuring Range3RPM to 99999RPM
External Height-
Accuracy0.05%
External Width-
Sampling Time-
Detecting Distance Max2m
External Depth-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Large bright red LED display display
- Wide speed range 3-99999 with high accuracy
- User-selectable Autorange allowing measurement down to 0.001 resolution
- Last reading hold & memory recall features
- Low battery and on target indication
- Six measurement functions
- Event timing and production counting
- Laser light source which produces a small spot of intense light that can be seen in any light
- Range - 2 metres
- Optical Angle of ±80°
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
3RPM to 99999RPM
Accuracy
0.05%
Sampling Time
-
External Depth
-
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
External Height
-
External Width
-
Detecting Distance Max
2m
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1