Print Page
BRDS120
Non Isolated POL DC/DC Converter, ITE, Non Isolated POL, 600 mV, 1.8 V, 120 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoBRDS120
Order Code4296239
Product RangeBRDS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł296.410 |
5+ | zł285.360 |
10+ | zł280.710 |
50+ | zł270.210 |
Price for:Each
Minimum: 1
Multiple: 1
zł296.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoBRDS120
Order Code4296239
Product RangeBRDS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max120A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height12.7mm
Depth33mm
Width22.9mm
Product RangeBRDS Series
SVHCTo Be Advised
Product Overview
BRDS120 is a BRDS series POL type non-isolated DC-DC converter. Approved by UL60950-1, C-UL, EN62368-1 safety approval.
- Small size and high efficiency
- Input voltage range from 4.5 to 14.0VDC
- Maximum output current of 120A
- Output voltage DC range from 0.6 to 1.8VDC
- Fast transient response by robust control
- Built-in remote ON/OFF, power good, start-up sequence
- Built-in overcurrent and thermal protection (auto recovery type) functions
- Case size of 33.0 x 12.7 x 22.9mm (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
1.8V
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
33mm
Product Range
BRDS Series
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
600mV
Output Current Max
120A
Input Voltage DC Min
4.5V
Height
12.7mm
Width
22.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014