Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No6HT10C
Order Code3459102
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5013601051925
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł136.180 |
| 3+ | zł133.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł136.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No6HT10C
Order Code3459102
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5013601051925
Technical Datasheet
Product RangeLoadstar C Curve Series
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
- 10kA
- BSEN60898
- 240V / 415Vac 50/60Hz for all single pole and three poles MCBs at 10KA
Technical Specifications
Product Range
Loadstar C Curve Series
No. of Poles
3 Pole
Voltage Rating VAC
415V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47