Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No6HT16C
Order Code3459037
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5013601051956
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCRABTREE
Manufacturer Part No6HT16C
Order Code3459037
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5013601051956
Technical Datasheet
Product RangeLoadstar C Curve Series
Current Rating16A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
- 10kA
- BSEN60898
- 240V / 415Vac 50/60Hz for all single pole and three poles MCBs at 10KA
Technical Specifications
Product Range
Loadstar C Curve Series
No. of Poles
3 Pole
Voltage Rating VAC
415V
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466667