Print Page
Alternatives for LP379UHR1-C0G-01-00001
1 Product Found
Product Overview
The LP379UHR1-C0G-01-00001 is a high red P4 LED Lamp with water-transparent lens and stopper.
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Automotive, Motor Drive & Control
Technical Specifications
Bulb Size
4mm
Forward Voltage
2.5V
Luminous Intensity
6cd
Product Range
P4
Forward Current If
70mA
Wavelength Typ
630nm
Viewing Angle
120°
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000627