Product Information
Alternatives for MCE4CT-A2-0000-00A5AAAA1
2 Products Found
Product Overview
The XLamp MC-E series LED is a family of lighting-class, multi-chip LED that provides high lumen output in a small package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting and entertainment lighting.
- Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
- ANSI-compatible neutral & warm white chromaticity bins
- Individually addressable LEDs
- MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
- MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
- 700mA per LED die Maximum drive current
- JEDEC, J-STD-020 Reflow solderable
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Portable Devices
Technical Specifications
Red, Green, Blue, White
9.5W
350mA
R 2.1V, G 3.4V, B 3.2V, W 3.1V
7mm
SMD-8, Gull Wing, Exposed Pad
-
Dome
XLamp MC-E
75
R 30.6lm, G 67.2lm, B 8.2lm, W 100lm
115°
-
7.5mm
99lm/W
Multi-LED
4.48mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate