Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No85102435
Order Code2427151
Product RangeKNE3-YS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerCROUZET
Manufacturer Part No85102435
Order Code2427151
Product RangeKNE3-YS Series
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO, SPST-NC
Product RangeKNE3-YS Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
IP RatingIP20, IP40
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Coil Voltage
230VAC
Product Range
KNE3-YS Series
Contact Current
8A
Contact Voltage AC Nom
250V
IP Rating
IP20, IP40
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344731