Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGN025DSR
Order Code1936471
Product RangeGN0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN025DSR
Order Code1936471
Product RangeGN0 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max530Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGN0 Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
GN0 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37