Print Page
PSK-4-15
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 4 W, 15 V, 266 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-4-15
Order Code4167075
Product RangePSK-4 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł46.800 |
5+ | zł46.550 |
10+ | zł46.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł46.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-4-15
Order Code4167075
Product RangePSK-4 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 115V
Output Current - Output 1266mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width21mm
Height20mm
Depth41.1mm
Product RangePSK-4 Series
Product Overview
PSK-4-15 is a PSK-4 series encapsulated AC to DC power supply housed in a compact, board mount package. With 4W of continuous power, this single output, encapsulated module features efficiency and a wide operating temperature range from -40 to 80°C. It is ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.
- 15VDC output voltage, 0.266A max output current, 4W output power
- 81% typical efficiency at 230VAC input and full load, 25°C
- Universal input range from 85 to 305VAC, 120 to 431VDC
- No load power <lt/>0.075W, operating altitude up to 5,000m
- Meets IEC/EN/UL 62368-1
- Over voltage category OVC II and OVC III
- Continuous short circuit, overcurrent and overvoltage protection
- Designed to meet IEC/EN 60335-1
- Design meets EN 55032 Class B and CISPR/FCC Class B
- Operating temperature range from -40 to 80°C, switching frequency of 43KHz (max rated power)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
4W
Output Current - Output 1
266mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
20mm
Product Range
PSK-4 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
21mm
Depth
41.1mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03