Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.890 |
10+ | zł10.550 |
25+ | zł10.130 |
50+ | zł9.710 |
100+ | zł9.500 |
250+ | zł9.330 |
500+ | zł9.120 |
Product Information
Product Overview
The CY62136EV30LL-45ZSXI is a 2MB high performance CMOS Static Random Access Memory (SRAM) organized as 128K words by 16-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99% when deselected. The input/output pins are placed in a high impedance state when: deselected, outputs are disabled, both byte high enable and byte low enable are disabled or during a write operation. If byte low enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.
- Very high speed - 45ns
- Pin compatible with CY62136CV30
- Ultralow standby power
- Ultralow active power
- Easy memory expansion with CE and OE
- Automatic power down when deselected
- CMOS for optimum speed/power
Applications
Computers & Computer Peripherals, Industrial, Portable Devices
Technical Specifications
-
128K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
2Mbit
TSOP-II
2.2V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY62136EV30LL-45ZSXI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate