Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł365.370 |
Product Information
Product Overview
CY8CKIT-050B is a PSoC 5LP development kit which enables user to evaluate, develop and prototype high precision analogue, low power and low voltage applications powered by CY8C58LP high precision analogue device family. PSoC 5LP is a Programmable System on Chip platform for 8bit, 16bit, and 32bit applications. It combines precision analogue and digital logic with a high performance CPU. This kit is designed for analogue performance. It features a very low noise floor. Care has been taken to separate the analogue and the digital domain. Separate regulators are also available and separate ground planes are provided. And achieved ENOB very close to 20bits with this kit. Provisions are provided to add an external precision voltage reference, if needed. It has an onboard programmer/debugger, which lets user program the PSoC 5 without connecting Miniprog3. This programmer debugs at a speed of 1.5mHz. The kit also allows the user to program and debug using the Miniprog3.
- Power supply system
- Programming interface
- USB communications
- Boost convertor
- PSoC 5LP and related circuitry
- 32KHz crystal, 24MHz crystal
- Port E (analogue performance port) and port D (CapSense or generic port)
- RS232 communications interface and character LCD interface
- Prototyping area
- CapSense buttons and sliders
Applications
Embedded Design & Development, Sensing & Instrumentation, Communications & Networking, Medical, Consumer Electronics, LED Lighting, Power Management
Contents
PSoC 5LP development board, LCD character display, USB cable, Quick start guide, CD.
Technical Specifications
Cypress
PSoC 5
Cortex-M3
Development Board, USB A to mini B Cable, LCD Module, CD & Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
CY8C52LPxxx, CY8C54LPxxx, CY8C56LPxxx, CY8C58LPxxx
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate