Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDASLIGHT
Manufacturer Part NoLR512
Order Code3446680
Also Known AsGTIN UPC EAN: 03760044450281
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDASLIGHT
Manufacturer Part NoLR512
Order Code3446680
Also Known AsGTIN UPC EAN: 03760044450281
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This DMX controller offers a small lightweight solution to control which can be operated via a computer or smart device using a USB cable or wireless connection. The device can also be used standalone and has 99 preconfigured scenes.
- 2x DMX512 connections
- 1024 DMX Programs
- Can control RGB/RGBW
- Can be controlled via USB or wireless connection
- Standalone mode features 99 programmed scenes
- 128k Internal memory to store configuration
- 8 dry contact trigger ports via HE10 connector
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208