Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS51-PA-2-C01-NK
Order Code4164830
Technical Datasheet
Sensing Range Max400mm
Sensing Distance Max300mm
Sensor Output TypeNPN
Sensing MethodDiffuse
Product Range-
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
400mm
Sensor Output Type
NPN
Product Range
-
Supply Voltage DC Min
10V
Operating Temperature Min
-25°C
Sensing Distance Max
300mm
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage DC Max
30V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072