Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.090 |
10+ | zł8.780 |
25+ | zł8.480 |
50+ | zł8.230 |
100+ | zł7.930 |
250+ | zł7.810 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3025HB
Order Code3271297
Product Range3025 Series
Shaft TypeThreaded Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter28mm
Product Range3025 Series
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
28mm
Shaft Diameter
6mm
Knob / Dial Style
Finger Grip
Product Range
3025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154