Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSCE60Q
Order Code3378807
Also Known AsGTIN UPC EAN: 5010424466011
Unable to Retrieve Availability Information
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSCE60Q
Order Code3378807
Also Known AsGTIN UPC EAN: 5010424466011
Cream / Lotion TypeSkin Protection
Dispensing MethodContainer
Volume5l
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Suitable for hotels, restaurant and staff washrooms
- Pink pearlescent with a light floral perfume
- Leaves skin fresh and smooth
- 5 Litre
Technical Specifications
Cream / Lotion Type
Skin Protection
Volume
5l
Product Range
-
Dispensing Method
Container
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.342