Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0201
Order Code1193807
Product Range575 Series
Also Known AsGTIN UPC EAN: 5056414505933
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0201
Order Code1193807
Product Range575 Series
Also Known AsGTIN UPC EAN: 5056414505933
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy-
For Use With-
Product Range575 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 575-0201 is a Blue Miniature Test Probe with gold flash contact hook and solder connection. The test probe comes with NORYL housing and a miniature, spring loaded, plunger action probe, ideally suited for making contact to component leads on high density PCB's including integrated circuit pins etc.
- 50VAC Rated voltage
Applications
Industrial, Test & Measurement
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
575 Series
Test Probe Functions
Multifunction
For Use With
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002